Surface mount wirewound RF inductor with 15nH inductance and 10% tolerance. Features a ceramic core, 500mA current rating, and 100mΩ DCR. Operates from -40°C to 125°C with a Q factor of 60 at 100MHz. Packaged in a 1008 case size on tape and reel.
Bourns CW252016-15NK technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Conductor Material | Copper |
| Core Material | Ceramic |
| Current | 500mA |
| Current Rating | 500mA |
| DC Resistance (DCR) | 100mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 15nH |
| Length | 0.098inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-15NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.