Surface mount wirewound fixed inductor with 18nH inductance and 10% tolerance, designed for RF applications. Features a ceramic core, 110mΩ DC resistance, and a maximum DC current rating of 600mA. Operates within a temperature range of -40°C to 125°C and boasts a self-resonant frequency of 2.5GHz. Packaged in a 1008 (2520 metric) case size, this RoHS compliant component is supplied on tape and reel.
Bourns CW252016-18NK technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 110mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 18nH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5GHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-18NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.