The CW252016-1R5G is a ferrite wirewound inductor from Bourns with a type of RF inductors. It has a core material of ferrite and an inductance of 1.5uH with a tolerance of 2%. The inductor has a minimum quality factor of 25 and a minimum self resonant frequency of 200M. It is designed for surface mount applications with a case size of 1008 and a product length of 2.7mm. The inductor operates between -40°C and 125°C.
Bourns CW252016-1R5G technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 1008 |
| Product Length | 2.7mm |
| Height | 1.8mm |
| Product Depth | 2.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns CW252016-1R5G to view detailed technical specifications.
No datasheet is available for this part.