Surface mount fixed inductor with 1.5µH inductance and 5% tolerance. Features a ferrite core, copper conductor, and 280mA DC current rating. Offers 2.3Ω DCR and a Q factor of 25 at 7.9MHz test frequency. Designed for surface mounting in a 1008 (2520 metric) case code, operating from -40°C to 125°C.
Bourns CW252016-1R5J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Conductor Material | Copper |
| Core Material | Ferrite |
| Current | 280mA |
| Current Rating | 280mA |
| DC Current | 280mA |
| DC Resistance (DCR) | 2.3R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 1.5uH |
| Length | 0.098inch |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Resistance | 2.3R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-1R5J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.