Surface mount fixed inductor with 1.8µH inductance and 5% tolerance, featuring a ferrite core. This unshielded component operates with a maximum DC current of 270mA and a DC resistance of 2.6 Ohms. Designed for surface mounting in a 1008 case code, it offers a self-resonant frequency of 160MHz and a Q-factor of 28 at 7.96MHz. The component is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Bourns CW252016-1R8J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.6R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.6R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 160MHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-1R8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.