
Surface mount wirewound RF inductor offering 22nH inductance with a 10% tolerance. Features a 600mA DC current rating, 120mΩ maximum DC resistance, and a Q factor of 60 at 100MHz. Operates within a temperature range of -40°C to 125°C, with a self-resonant frequency of 2.4GHz. Housed in a 1008 (2520 metric) ceramic case with copper conductor, suitable for tape and reel packaging.
Bourns CW252016-22NK technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Conductor Material | Copper |
| Core Material | Ceramic |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 120mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 22nH |
| Length | 2.5mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.4GHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-22NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.