Surface mount wirewound RF inductor offering 27nH inductance with a 10% tolerance, tested at 100MHz. Features a 1008 case size (2.5mm x 2mm x 1.6mm) with a ceramic core. Maximum DC current is 600mA, with a DC resistance of 130mΩ. Operating temperature range is -40°C to 125°C, with a Q factor of 55 at 50MHz and a self-resonant frequency of 1.6GHz. Packaged on tape and reel, this RoHS compliant component is lead-free.
Bourns CW252016-27NK technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 130mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 27nH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6GHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-27NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.