Surface mount fixed inductor with 3.3µH inductance and 5% tolerance, featuring a ferrite core and copper conductor. This unshielded component operates within a -40°C to +125°C temperature range, offering a maximum DC current of 185mA and a DC resistance of 3.4Ω. Designed for tape and reel packaging, it has a self-resonant frequency of 55MHz and a test frequency of 7.9MHz.
Bourns CW252016-3R3J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Conductor Material | Copper |
| Core Material | Ferrite |
| Current Rating | 185mA |
| DC Resistance (DCR) | 3.4R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 185mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-3R3J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.