Surface mount fixed inductor featuring 3.9µH inductance with a 5% tolerance, designed for RF applications. This ferrite core component offers a DC resistance of 3.6Ω and a maximum DC current rating of 180mA. It operates within a temperature range of -40°C to 125°C and has a self-resonant frequency of 48MHz. Packaged in a 1008 (2520 metric) case, it is suitable for tape and reel packaging.
Bourns CW252016-3R9J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.6R |
| Depth | 2.2mm |
| Height | 1.3mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.6R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 48MHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-3R9J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.