
Surface mount wirewound fixed inductor with 82nH inductance and 2% tolerance, tested at 100MHz. Features a ceramic core, 60 Q-factor, and 1GHz self-resonant frequency. Rated for 0.6A maximum DC current and 0.22 Ohm DC resistance. Operates from -40°C to 125°C, housed in a 1008 package. RoHS compliant and lead-free.
Bourns CW252016-82NG technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 220mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 82nH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-82NG to view detailed technical specifications.
No datasheet is available for this part.