
Surface mount fixed inductor featuring 82nH inductance with a 5% tolerance, designed for RF applications. This wirewound ceramic core component offers a Q factor of 60 at 100MHz and a self-resonant frequency of 1GHz. It handles a maximum DC current of 600mA with a DC resistance of 220mR. The 1008 case size (2.5mm L x 2mm W x 1.6mm H) is suitable for tape and reel packaging, operating from -40°C to 125°C.
Bourns CW252016-82NJ technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 220mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 82nH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-82NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.