Surface mount fixed inductor with 100nH inductance and 2% tolerance, designed for RF applications. Features a 60 Q-factor at 100MHz, 500mA max DC current, and 0.56 Ohm DCR. Encased in a 1008 (2520 metric) ceramic package, this lead-free, RoHS compliant component operates from -40°C to 125°C.
Bourns CW252016-R10G technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 560mR |
| Depth | 2.2mm |
| Height | 1.3mm |
| Inductance | 100nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-R10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.