Surface mount fixed inductor with 100nH inductance and 5% tolerance. Features a 60 Q-factor at 100MHz, 0.56 Ohm DCR, and a 0.65A current rating. Constructed with copper conductor and ferrite/ceramic core, housed in a 1008 (2520 metric) case. Operates from -40°C to 125°C and is RoHS compliant.
Bourns CW252016-R10J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Conductor Material | Copper |
| Core Material | Ferrite, Ceramic |
| Current | 330mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 560mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Length | 2.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-R10J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.