
Surface mount general purpose inductor with 150nH inductance and 5% tolerance. Features a ceramic core, 500mA maximum DC current rating, and 700mR DC resistance. Operates within a temperature range of -40°C to 125°C. Packaged in a 1008 (2520 metric) case size, this unshielded component is supplied on tape and reel.
Bourns CW252016-R15J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite, Ceramic |
| Current | 280mA |
| Current Rating | 500mA |
| DC Resistance (DCR) | 700mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 150nH |
| Length | 0.098inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 850MHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-R15J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
