Surface mount fixed inductor with 180nH inductance and 2% tolerance, tested at 25MHz. Features a ceramic core, 500mA DC current rating, and 770mΩ DC resistance. Operates within a -40°C to 125°C temperature range. Packaged in a 1008 (2520 metric) case, this RoHS compliant component is designed for surface mounting.
Bourns CW252016-R18G technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 500mA |
| DC Resistance (DCR) | 770mR |
| Depth | 2.2mm |
| Height | 1.3mm |
| Inductance | 180nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 750MHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-R18G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.