Surface mount fixed inductor with 270nH inductance and 2% tolerance, tested at 25MHz. Features a ceramic core, 45 Q-factor, and a maximum DC current of 500mA. Operating temperature range is -40°C to 125°C, with a DC resistance of 910mR. Packaged in a 1008 case, this RoHS compliant component is supplied on tape and reel.
Bourns CW252016-R27G technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 910mR |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 270nH |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600MHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-R27G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.