
Surface mount fixed inductor with 390nH inductance and 5% tolerance. Features a ceramic core, 45 Q-factor at 25MHz, and a 400mA current rating. This unshielded wirewound inductor has a 1.12 Ohm DC resistance and operates within a -40°C to 125°C temperature range. Packaged in a 1008 (2520 metric) case with gold contact plating, it is RoHS compliant and available on tape and reel.
Bourns CW252016-R39J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Contact Plating | Gold |
| Core Material | Ceramic |
| Current | 100mA |
| Current Rating | 400mA |
| DC Resistance (DCR) | 1.12R |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 390nH |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-R39J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.