
Surface mount fixed inductor featuring 470nH inductance with a 2% tolerance, tested at 25MHz. This ceramic core component offers a maximum DC current of 470mA and a DC resistance of 1.19 Ohms. Operating within a temperature range of -40°C to 125°C, it is packaged in a 1008 (2520 metric) case and supplied on tape and reel. The inductor is lead-free, RoHS compliant, and unshielded.
Bourns CW252016-R47G technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Resistance (DCR) | 1.19R |
| Depth | 2.2mm |
| Height | 1.3mm |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450MHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-R47G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
