Surface mount fixed inductor featuring 680nH inductance with a 5% tolerance, designed for RF applications. This ceramic core, wirewound component operates within a -40°C to 125°C temperature range and offers a 400mA current rating. Key specifications include a 1.55 Ohm DCR, 45 Q-factor at 25MHz, and a self-resonant frequency of 375MHz. The 1008 (2520 metric) case size is provided in tape and reel packaging.
Bourns CW252016-R68J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Conductor Material | Copper |
| Core Material | Ceramic, Alumina |
| Current | 600mA |
| Current Rating | 400mA |
| DC Resistance (DCR) | 1.55R |
| Depth | 2.2mm |
| Height | 1.6mm |
| Inductance | 680nH |
| Inductance Tolerance | 5% |
| Length | 2.5mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 375MHz |
| Series | CW252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CW252016-R68J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.