
2-line data line filter featuring 2 functions, 50V DC rated voltage, and 250mA current rating. Surface mountable with a ferrite core, offering 900 Ohm impedance at 300MHz and 22uH inductance with a -30% tolerance. Encased in a 5mm x 3.3mm x 3.3mm SMD/SMT package, it operates from -40°C to 125°C and is RoHS compliant.
Bourns DR221-223AE technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 250mA |
| DC Current | 250mA |
| DC Resistance (DCR) | 230mR |
| Depth | 6.3mm |
| Height | 3.3mm |
| Impedance | 900R |
| Inductance | 22uH |
| Inductance Tolerance | -30% |
| Lead Pitch | 1.27mm |
| Length | 5mm |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DR221 |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 50% |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 50V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns DR221-223AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
