Surface mount data line filter featuring 2 functions, 11µH inductance with 25% tolerance, and a 500mA current rating. Operates within a -40°C to 135°C temperature range, with a DC rated voltage of 80V and AC rated voltage of 42V. Constructed with a ferrite core and packaged in a RoHS compliant SMD/SMT format.
Bourns DR331-113BE technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 500mA |
| Depth | 9.3mm |
| Height | 4.7mm |
| Inductance | 11uH |
| Inductance Tolerance | 25% |
| Lead Pitch | 3.7mm |
| Length | 9mm |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DR331 |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns DR331-113BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.