Bourns DR331-225BE technical specifications.
| Core Material | Ferrite |
| Current Rating | 300mA |
| Depth | 9.3mm |
| Height | 4.7mm |
| Inductance | 2.2mH |
| Lead Pitch | 3.7mm |
| Length | 9mm |
| Max Current Rating | 300mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DR331 |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns DR331-225BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
