
Surface mount data line filter featuring 2 functions, 51µH inductance, and 300mΩ DC resistance. Rated for 80V DC and 0.5A maximum current, with a ferrite core. Operates across a -40°C to 135°C temperature range. RoHS compliant and packaged on tape and reel.
Bourns DR331-513BE technical specifications.
| Core Material | Ferrite |
| Current | 500mA |
| Current Rating | 500mA |
| DC Resistance (DCR) | 300mR |
| Depth | 9.3mm |
| Height | 0.197inch |
| Inductance | 51uH |
| Lead Pitch | 3.7mm |
| Length | 0.287inch |
| Max Current Rating | 500mA |
| Max DC Current | 500mA |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DR331 |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage Rating (AC) | 42V |
| DC Rated Voltage | 80V |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns DR331-513BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
