Bourns DR332-253AE technical specifications.
| Package/Case | SMD/SMT |
| Height | 5mm |
| Inductance | 25nH |
| Length | 7.1mm |
| Max DC Current | 500mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns DR332-253AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.