Bourns FB20010-3B-RC technical specifications.
| Package/Case | Axial |
| Diameter | 5.99mm |
| Impedance | 785R |
| Inside Diameter | 610um |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 13.97mm |
| Max Current Rating | 5A |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Lines | 1 |
| Outside Diameter | 5.99mm |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FB2000 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns FB20010-3B-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
