Bourns FB20011-3B technical specifications.
| Diameter | 0.236inch |
| Impedance | 415R |
| Length | 0.55inch |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Resistance | 415R |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns FB20011-3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.