
Radial EMI/RFI data line filter featuring a single function and axial termination. This through-hole mount component offers 900 Ohms impedance at 100MHz with a 25% tolerance. It supports a maximum current rating of 5A and has a radial package with a 5.99mm diameter. The filter is RoHS compliant and supplied in bulk packaging.
Bourns FB20022-4B-RC technical specifications.
| Package/Case | Radial |
| Diameter | 5.99mm |
| Impedance | 900R |
| Inside Diameter | 610um |
| Lead/Base Style | Axial |
| Length | 13.97mm |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Lines | 1 |
| Outside Diameter | 5.99mm |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | Axial |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Bourns FB20022-4B-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
