Bourns FB43-110 technical specifications.
| Package/Case | 200 |
| Length | 3.63mm |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FB |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns FB43-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.