Bourns FB43-110-RC technical specifications.
| Package/Case | 125 |
| Diameter | 3.94mm |
| Inside Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 3.63mm |
| Max Frequency | 200MHz |
| Min Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Outside Diameter | 3.937mm |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns FB43-110-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
