Bourns FB43-287-RC technical specifications.
| Package/Case | 200 |
| Diameter | 7.9mm |
| Inside Diameter | 2.64mm |
| Lead Free | Lead Free |
| Length | 7.92mm |
| Max Frequency | 200MHz |
| Min Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Outside Diameter | 7.899mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns FB43-287-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.