Bourns FB43-422 technical specifications.
| Package/Case | 200 |
| Diameter | 4.83mm |
| Inside Diameter | 1.45mm |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns FB43-422 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.