Bourns FB73-085 technical specifications.
| Diameter | 1.32mm |
| Inside Diameter | 690um |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | FB |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns FB73-085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.