
This 3.89mm free hanging EMI filter is designed for use in applications where radiation hardening is not required. The filter is available in bulk packaging with 2000 units per package. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The filter is lead free and suitable for use in data line applications.
Bourns FB73-110-RC technical specifications.
| Diameter | 3.89mm |
| Inside Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 3.63mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Outside Diameter | 3.886mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns FB73-110-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.