Bourns FB73-287 technical specifications.
| Diameter | 7.39mm |
| Inside Diameter | 2.26mm |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns FB73-287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.