Bourns FB73-422-RC technical specifications.
| Diameter | 5.46mm |
| Inside Diameter | 1.78mm |
| Lead Free | Lead Free |
| Length | 11.73mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Outside Diameter | 5.461mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns FB73-422-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.