
Through-hole fixed inductor featuring a shielded bobbin core with a 2.2mH inductance and 10% tolerance. This ferrite core component operates with a 100mA DC current rating and a 10 Ohm DC resistance. Designed with a radial lead style and 5mm pitch, it offers a Q factor of 40 at 1kHz and a self-resonant frequency of 410kHz. Operating temperature range is -40°C to 105°C.
Bourns FSR1013-222KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 100mA |
| DC Resistance (DCR) | 10R |
| Diameter | 10.5mm |
| Height | 13.5mm |
| Inductance | 2.2mH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 410kHz |
| Series | FSR1013 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns FSR1013-222KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.