Shielded bobbin core fixed inductor with 22mH inductance and 10% tolerance, tested at 1kHz. Features a ferrite core, 40 Q-factor, and a maximum DC current of 30mA. This through-hole component has a DC resistance of 90 Ohms and operates within a temperature range of -40°C to 105°C. Radial leads with a 5mm pitch and 0.7mm diameter facilitate mounting.
Bourns FSR1013-223KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 30mA |
| DC Resistance (DCR) | 90R |
| Height | 13.5mm |
| Inductance | 22mH |
| Lead Diameter | 0.7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 18mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 110 |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140kHz |
| Series | FSR1013 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns FSR1013-223KL to view detailed technical specifications.
No datasheet is available for this part.