
Shielded through-hole fixed inductor featuring a ferrite core and radial termination. Offers 33mH inductance with a 10% tolerance, tested at 1kHz. Rated for 25mA DC current and a maximum operating temperature of 105°C. Features a low DC resistance of 115 Ohms and a self-resonant frequency of 125kHz.
Bourns FSR1013-333KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 25mA |
| DC Resistance (DCR) | 115R |
| Diameter | 10.5mm |
| Height | 13.5mm |
| Inductance | 33mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 115R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 125kHz |
| Series | FSR1013 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns FSR1013-333KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
