
Shielded bobbin core through-hole inductor with 3.9mH inductance and 10% tolerance, tested at 1kHz. Features a ferrite core, 30 Q-factor, and a maximum DC current of 80mA with 13 Ohms DCR. Operates from -40°C to 105°C and is RoHS compliant. Radial leads with a 5mm pitch, housed in a 13mm x 10.5mm x 13.5mm package.
Bourns FSR1013-392KL technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 80mA |
| DC Resistance (DCR) | 13R |
| Height | 13.5mm |
| Inductance | 3.9mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 13mm |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 110 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 340kHz |
| Series | FSR1013 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns FSR1013-392KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
