Bourns FSR1013-822K technical specifications.
| Diameter | 10.5mm |
| Inductance | 8.2mH |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max DC Current | 50mA |
| Packaging | Bulk |
| Q Factor | 20 |
| RoHS Compliant | No |
| Self Resonant Frequency | 260MHz |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns FSR1013-822K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
