Bourns G5200AS technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.5mm |
| Fail Short | No |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | G5000 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns G5200AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.