
The G5500AS is a 2-pole surface mount protection IC from Bourns. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a 1812 package and is packaged on a tape and reel. The G5500AS has a peak pulse current of 2kA and is not radiation hardened. It is not RoHS compliant.
Bourns G5500AS technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Fail Short | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | G5000 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns G5500AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.