
The H-1202 is a carbon resistor with a maximum power dissipation of 60mW and a resistance of 500,000 ohms. It operates within a temperature range of -10°C to 50°C and is packaged in a box. The resistor is made of carbon and has a tolerance of 20%. It is terminated with solder and is available in various series, including PDB181-GTR, PDB182-GTRB, and PDB183-GTR.
Bourns H-1202 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 60mW |
| Number of Turns | 1 |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resistance | 500000R |
| Resistor Type | Carbon |
| Series | PDB181-GTR, PDB182-GTRB & PDB183-GTR |
| Termination | Solder |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-1202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
