Bourns H-22-6A-B technical specifications.
| Color | Black |
| Diameter | 22.2mm |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Turns | 15 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Resistor Type | Potentiometer |
| Series | H-22 |
| Weight | 5.3oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-22-6A-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
