Bourns H-516-6A technical specifications.
| Diameter | 22.8mm |
| Finish | Chrome |
| Length | 25mm |
| Mount | Panel |
| Number of Turns | 15 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistor Type | Potentiometer |
| Series | H-516 |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-516-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
