Bourns H-92-1 technical specifications.
| Length | 127mm |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Resistor Type | Potentiometer |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns H-92-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
