Bourns LM-LP-1003L technical specifications.
| DC Resistance (DCR) | 90R |
| Depth | 17.7mm |
| Inductance | 2.8H |
| Insertion Loss | 2dB |
| Lead/Base Style | PC Pin |
| Length | 17.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Frequency | 0.2 to 3.5 kHz |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Return Loss | 8dB |
| RoHS Compliant | Yes |
| Series | LM-LP 1000 |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns LM-LP-1003L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
