Bourns LM-NP-1001-B technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Width | 17.7 |
| Length | 17.7 |
| Manufacturer Series | LM-NP1000 |
| Height | 12.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns LM-NP-1001-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.