
1:1 audio transformer featuring 6.5kV isolation voltage and 600 Ohm primary/secondary impedance. Offers 2.8H inductance with 66 Ohm primary and secondary DC resistance. Designed for through-hole mounting with PC pin termination, operating from -10°C to 60°C. Insertion loss is 1.5dB, with a return loss of 10dB, and an operating frequency range of 0.2 to 3.5 kHz.
Bourns LM-NP-1001-B1L technical specifications.
| DC Resistance (DCR) | 66R |
| Depth | 17.7mm |
| Height | 12.6mm |
| Inductance | 2.8H |
| Insertion Loss | 1.5dB |
| Isolation Voltage | 6.5kV |
| Lead/Base Style | PC Pin |
| Length | 17.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Frequency | 0.2 to 3.5 kHz |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Primary Impedance | 600R |
| Reach SVHC Compliant | No |
| Return Loss | 10dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | LM-NP-1000 |
| Shielding | Unshielded |
| Termination | Radial |
| Turns Ratio | 1:1 |
| Width | 17.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns LM-NP-1001-B1L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
