Bourns LM-NP-1003 technical specifications.
| Mount | Through Hole |
| Package Quantity | 29 |
| Primary Impedance | 600R |
| RoHS Compliant | Yes |
| Secondary Impedance | 150R |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Bourns LM-NP-1003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
